IRWIN Jack 10507424 Tenon Saw XP3055-250 250mm (10in) 12 TPI

MPN
10507424
Brand
IRWIN
EAN-13
5706915074246
Order Code
96-3600
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £11.00 £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stockFurther 100 despatched in 2 working days

The IRWIN Jack Xpert range of handsaws have evolved into super-efficient cutting tools that have University verified technology at their heart. This triple-ground tooth technology (TGT) not only increases efficiency but also optimises cutting performance on both the push and pull strokes - so you dont have to work so hard.

Hardpoint tenon saw with soft-grip handle for user comfort.

The ideal choice for fine carpentry and can be used with a mitre box.

Size: 250mm (10 in)
Teeth 12 tpi.


Type Tenon Saw
Length 250mm
Teeth Per Inch 12

Reviews

Be the first to submit a review

Trustpilot