IRWIN Jack 10505215 990UHP Fine Handsaw Soft Grip 550mm (22in) 9 TPI

MPN
10505215
Brand
IRWIN
EAN-13
5706915052152
Order Code
96-2299
Country of Origin
Denmark
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Irwin Jack Fine Handsaw with a soft grip for user comfort. The fine toothing gives a superior finish. Ideal for cutting plywood, chipboard and other man-made materials.

The Jack Irwin JAK990UHP550 990UHP-550 Soft Grip Handsaw comes with the following specifications:
Blade Length: 550mm (22 inch).
Teeth: 9 TPI.


Type Saw
Length 550mm

Reviews

Be the first to submit a review

Trustpilot