IRWIN Jack 10505211 770UHP Coarse Hardpoint Handsaw Soft Grip 550mm (22in) 7 TPI

MPN
10505211
Brand
IRWIN
EAN-13
5706915052114
Order Code
96-2292
Country of Origin
Denmark
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

IRWIN Jack Hardpoint fleam toothed crosscut handsaw with soft grip for user comfort. The ideal jobbing builders saw.

The Jack Irwin JAK770UHP550 770UHP-550 Hardpoint Soft Grip Handsaw comes with the following specifications:
Blade Length: 550mm (22 inch).
Teeth: 7 TPI


Type Saw
Length 550mm

Reviews

Be the first to submit a review

Trustpilot