Irwin IW7072604 General Purpose Saw Blade 85 x 10mm x 24T ATB

MPN
IW7072604
Brand
IRWIN
EAN-13
5054905303440
Order Code
98-0779
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Irwin General Purpose Saw Blade has the following specifications:

Blade Diameter: 85mm.
Bore: 10mm.
Teeth: 24.
Tooth Config: ATB.
Machine: Corded Saw.


Reviews

Be the first to submit a review

Trustpilot