General Purpose Saw Blade 85 x 10mm x 24T ATB

IRWIN Brand: IRWIN

This Irwin General Purpose Saw Blade has the following specifications:

Blade Diameter: 85mm.
Bore: 10mm.
Teeth: 24.
Tooth Config: ATB.
Machine: Corded Saw.

Description Image Product Buy Pricing (Ex VAT)
Irwin IW7072604 General Purpose Saw Blade 85 x 10mm x 24T ATB
Irwin IW7072604 General Purpose Saw Blade 85 x 10mm x 24T ATB
Standard range
Order code: 98-0779
MPN: IW7072604

Despatched within 4 working days - 50 in stock
1+ £29.58
Price per unit Ex VAT
Irwin IW7076911 General Purpose Saw Blade 85 x 10mm x 44T ATB
Irwin IW7076911 General Purpose Saw Blade 85 x 10mm x 44T ATB
Standard range
Order code: 98-0781
MPN: IW7076911

Despatched within 4 working days - 50 in stock
1+ £32.64
Price per unit Ex VAT

Trustpilot