IRWIN® IW6062508 Mixed Screwdriving Set, 30 Piece

MPN
IW6062508
Brand
IRWIN
EAN-13
5054905247980
Order Code
96-3201
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.98 £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The IRWIN® Mixed Screwdriving Set is supplied in a robust, compact storage case, designed to hold up against the rigours of daily use. Fitted with an easy-to-use flip-up latch design that keeps cases securely closed when not in use and locks the cases together when stacked. The connectable cases can be customised to create a single storage unit that is both secure and portable.

Contains:

7 x 25mm Phillips Bits: PH1, PH2(x5) and PH3.
7 x 25mm Pozidriv Bits: PZ1, PZ2(x5) and PZ3.
4 x 25mm TORX Bits: TX20, TX25, TX30 and TX40.
3 x 25mm Slotted Bits: 8, 10 and 12mm.
1 x 50mm Phillips Bit: PH2.
3 x 50mm Pozidriv Bits: PZ1 and PZ2(x2).
4 x Nut Setters: 6, 7, 8 and 10mm.
1 x Magnetic Torsion Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot