IRWIN® IW6061615 Impact Pro Performance Screwdriver Bits TX15 25mm (Pack 2)

MPN
IW6061615
Brand
IRWIN
EAN-13
5054905252571
Order Code
96-2949
Country of Origin
USA
  • Quickly find another product in this range by Head Size:

    TX15 TX20 TX25 TX30 TX40
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

IRWIN® Impact Pro Performance TORX Screwdriver Bits have been engineered for maximum durability and turning force when used in extreme applications. The full fit head eliminates wobble and screw head roundings. With a contoured area, so the bit tip flexes with the torque of the impact driver. Flex optimised to transfer maximum torque through the screw and maximise life.

1 x Pack of 2 IRWIN® Impact Pro Performance Screwdriver Bits TX15 25mm


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX15
Head Type Torx
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot