IRWIN® IW6061613 Impact Pro Performance Screwdriver Bits TX40 25mm (Pack 2)

MPN
IW6061613
Brand
IRWIN
EAN-13
5054905252526
Order Code
96-2948
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Head Size:

    TX15 TX20 TX25 TX30 TX40
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

IRWIN® Impact Pro Performance TORX Screwdriver Bits have been engineered for maximum durability and turning force when used in extreme applications. The full fit head eliminates wobble and screw head roundings. With a contoured area, so the bit tip flexes with the torque of the impact driver. Flex optimised to transfer maximum torque through the screw and maximise life.

1 x Pack of 2 IRWIN® Impact Pro Performance Screwdriver Bits TX40 25mm


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot