IRWIN® 10508167 Lock-n-Load™ Quick Change Extension Bit Holder 150mm 1/4in

MPN
10508167
Brand
IRWIN
EAN-13
5706915081671
Order Code
96-3015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Irwin Lock-n-Load Quick Change Extension Bit Holders have a LOCK-N-LOAD™ System for one-handed quick release. The jaw design holds bits securely on 6-flatted shanks, as well as ball detent bits.

A carbon steel construction sleeve and body ensures durabilty and long life.

Irwin Lock-n-Load™ Quick Change Extension Bit Holder

Specification:
Insert bit: Standard 1/4 inch.
Length: 150mm.


Type Bit Holder
Drive Type 1/4" Hex
Number of Pieces 1
Overall Length 150mm

Reviews

Be the first to submit a review

Trustpilot