IRWIN 10507858 EVO Handsaw Universal 10T / 11P

MPN
10507858
Brand
IRWIN
EAN-13
5706915078589
Order Code
86-7838
Country of Origin
Denmark
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £16.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The EVO hand saw is a new concept developed by Irwin after 5 years of extensive user research and performance testing allowing Irwin to overcome historic limitations of hand saws.

The Human Interaction Technology not only summarises the perfect match of handle positioning to tooth design, but also provides superior performance in speed, ease and quality of cut and reduces the required energy to do the job which is also reflected by the usage of up to 100% of the blade.

This makes EVO the best universal hand saw on the market, ideal for most applications and materials.


  • New truly Universal Hand Saw for cutting all Multi construction materials
  • High quality steel blade
  • Triple ground tooth configuration will cut on pull stroke as well as push stroke
  • New unique handle position enables more even cut distribution along the blade
  • Comfort grip handle
  • Finger rest
  • Lacquered blade gives four times better rust protection
  • Improved balance ensures quicker cutting with less effort
  • 21 inch blade length and 9tpi (teeth per inch)
  • 90° and 45° marking guides on blade
Type Saw
Length 533mm
Blade Material Steel
Teeth Per Inch 9

Questions

*Question functionality currently disabled
Question by: Product code: 86-7838

Q. What metals can it cut and to what thickness?

A. Hi Nick. Thank you for your question. This saw would be used for all soft materials but mostly wood, plastics plaster board may be soft aluminum not suitable for hard metals or masonry, the manufacture does not state a depth it can cut to so fairly unlimited I would say.

Reviews

Be the first to submit a review

Trustpilot