IRWIN® 10507268 Mortar Rake Starter Kit 10mm

MPN
10507268
Brand
IRWIN
EAN-13
5706915072686
Order Code
96-3212
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £59.12 £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The IRWIN carbide tipped mortar rake kit is a power tool accessory for the fast and efficient removal of mortar and cement joints in brickwork repointing applications and for chasing out channels for the installation of cable, pipes and switchboxes.

Supplied with 3 aluminum reduction rings (41mm, 42.5mm and 43mm), meaning that the sole plate fits the most popular angle grinders on the market.

The sole plate ensures consistent clearance depth and is adjustable for variable clearance depths. It is less intrusive to surrounding brickwork and is a good alternative to working with demolition chisels or grinding discs, which can easily cause damage.

Please read the instruction manual carefully before using the mortar rake. Only use mortar rakes with adaptor and sole plate.

The IRW10507268 Mortar Rake Starter Kit comes with the following:
1 x Sole plate.
2 x 3-cutters (10mm).
1 x Adaptor.
3 x Aluminium reduction rings (41mm, 42.5mm and 43mm).


Type Rake

Reviews

Be the first to submit a review

Trustpilot