IRWIN® 10504531 Junior Saw Blades 150mm (6in) 32 TPI Metal (Pack 10)

MPN
10504531
Brand
IRWIN
EAN-13
5706915045314
Order Code
96-2999
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £6.31 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

IRWIN® Junior Saw Blades provide improved cutting performance. Their tooth geometry delivers higher resistance against tooth strippage and increases longevity and durability. Leveraging the advantages of WeldTec™ technology, IRWIN® hacksaw blades allow for faster, smoother and less tiring cutting. Can be used on metal and PVC.

Specification

Length: 150mm (6in)
TPI: 32


Type Blade
Blade Length 150mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot