IRWIN 10504407 I-125 Hacksaw Frame 300mm (125kg / 25000PSI)

MPN
10504407
Brand
IRWIN
EAN-13
5706915044072
Order Code
86-7811
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Irwin hacksaw frame is aimed at meeting the demands of professional users. The mushroom pins prevent the blade from being released when the saw is dropped.

The ergonomically shaped handle ensures a comfortable grip, and the 90° and 180° blade setting options are a handy facility. The I-125 is able to reach over 125kg blade tension to ensure accurate cutting.


  • Aimed at meeting the demands of professional users
  • Mushroom pins prevent the blade from being released when the saw is dropped
  • The ergonomically shaped handle ensures a comfortable grip
  • 90° and 180° blade setting options
  • I-125 is able to reach over 125kg blade tension to ensure accurate cutting
Type Hacksaw
Length 300mm

Reviews

Be the first to submit a review

Trustpilot