IRWIN® 10504388 Screwdriver Bits Phillips PH2 25mm (Pack 2)

MPN
10504388
Brand
IRWIN
EAN-13
5706915043884
Order Code
96-3289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £0.961
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin Phillips insert screwdriver bits engineered for use in hand-driving applications or with power tools, designed for use in insert holders with C-clip for retaining ring notch. Compact and versatile with a 1/4 inch hex body and made from high grade S2 Steel.

The Irwin IRW10504388 Screwdriver Bits come in the following:
Pack of 2
Phillips PH2 x 25mm long.


Type Driver Bit
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot