Screwdriver Bits Phillips PH1 25mm (Pack 10)

IRWIN Brand: IRWIN

Irwin Phillips insert screwdriver bits engineered for use in hand-driving applications or with power tools, designed for use in insert holders with C-clip for retaining ring notch. Compact and versatile with a 1/4 inch hex body and made from high grade S2 Steel.

Pack of 10
Phillips PH1 x 25mm

Description Image Product Buy Pricing (Ex VAT) Colour Head Size Number of Pieces Overall Length Type Drive Type Head Type
IRWIN® 10504331 Screwdriver Bits Phillips PH2 25mm (Pack 10)
IRWIN® 10504331 Screwdriver Bits Phillips PH2 25mm (Pack 10)
Standard range
Order code: 96-3286
MPN: 10504331

Despatched within 2 working days - 20 in stock
1+ £3.15
Price per unit Ex VAT
Grey PH2 10 25mm Driver Bit 1/4" Hex Phillips
IRWIN® 10504387 Screwdriver Bits Phillips PH1 25mm (Pack 2)
IRWIN® 10504387 Screwdriver Bits Phillips PH1 25mm (Pack 2)
Extended range
Order code: 96-3288
MPN: 10504387

Available to back orderPlease contact us for lead time
1+ £0.961
Price per unit Ex VAT
PH1 2 25mm Driver Bit 1/4" Hex Phillips
IRWIN® 10504388 Screwdriver Bits Phillips PH2 25mm (Pack 2)
IRWIN® 10504388 Screwdriver Bits Phillips PH2 25mm (Pack 2)
Standard range
Order code: 96-3289
MPN: 10504388

Despatched within 2 working days - 5 in stock
1+ £0.961
Price per unit Ex VAT
PH2 2 25mm Driver Bit 1/4" Hex Phillips
IRWIN® 10504391 Screwdriver Bits Phillips PH2 50mm (Pack 2)
IRWIN® 10504391 Screwdriver Bits Phillips PH2 50mm (Pack 2)
Standard range
Order code: 96-3291
MPN: 10504391

Despatched within 2 working days - 20 in stock
1+ £2.25
Price per unit Ex VAT
PH2 2 50mm Driver Bit 1/4" Hex Phillips

Trustpilot