IRWIN® 10504376 Power Screwdriver Bits TORX TX40 50mm (Pack 5)

MPN
10504376
Brand
IRWIN
EAN-13
5706915043761
Order Code
96-3607
Country of Origin
China
  • Quickly find another product in this range by Head Size:

    TX20 TX25 TX30 TX40
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin torx power bits are specially designed for the higher torque requirements of power tools. They are designed to provide more clearance between the power tool and the fastener.

Pack of 5
TORX TX40 x 50mm long.


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Number of Pieces 5
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot