IRWIN® 10504371 Power Screwdriver Bit Pozi PZ2 90mm (Pack 1)

MPN
10504371
Brand
IRWIN
EAN-13
5706915043716
Order Code
96-3304
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    70mm 90mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin Pozi Power bits are specially designed for the higher torque requirements of power tools. They are designed to provide more clearance between the power tool and the fastener.
1/4 inch Hex drive

The Irwin IRW10504371 Power Screwdriver Bit comes in the following:
Pozidriv PZ2 x 90mm long.


Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 1
Overall Length 90mm

Reviews

Be the first to submit a review

Trustpilot