IRWIN® 10504365 Power Screwdriver Bit Phillips PH2 70mm (Pack 1)

MPN
10504365
Brand
IRWIN
EAN-13
5706915043655
Order Code
96-3282
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    70mm 90mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Irwin Phillips Power bits are specially designed for the higher torque requirements of power tools. They are designed to provide more clearance between the power tool and the fastener.

The Irwin IRW10504365 Power Screwdriver Bits come in the following:
Phillips PH2 1/4 inch Hex 70mm long.


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 1
Overall Length 70mm

Reviews

Be the first to submit a review

Trustpilot