IRWIN® 10504330 Screwdriver Bits Phillips PH1 25mm (Pack 10)

MPN
10504330
Brand
IRWIN
EAN-13
5706915043303
Order Code
96-3285
Country of Origin
China

Discontinued


Irwin Phillips insert screwdriver bits engineered for use in hand-driving applications or with power tools, designed for use in insert holders with C-clip for retaining ring notch. Compact and versatile with a 1/4 inch hex body and made from high grade S2 Steel.

Pack of 10
Phillips PH1 x 25mm


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Number of Pieces 10
Overall Length 25mm

Trustpilot