IRWIN 10504310N Aviation Snips 102 - Right & Straight Cut

MPN
10504310N
Brand
IRWIN
EAN-13
5706915043105
Order Code
86-7821
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type of Cut:

    Left Handed Right Handed Straight Cut
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

This range of aviation snips are specifically suited to cutting right and straight cuts.


  • Cold-formed blades are 44% stronger, and requires 25% less cutting force
  • Serrated lower blade for firmer action, smoother cut, and no double marked edges
  • ProTouch moulded soft-grips for superior
  • Comfort and control, resulting in less hand fatigue
  • Stress increased length of cut for faster work
  • Improved balanced weight distribution for greater comfort
  • Drop-resistant latch for easy one-handed use
  • Saving time increasing safety
  • Supplied in the following option Right and Straight cut
Type Aviation snips
Type of Cut Right Handed
Cutting Capacity 1.2mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot