Irwin 10503546 Sliding Bevel 250mm

MPN
10503546
Brand
IRWIN
EAN-13
5706915035469
Order Code
98-0593
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The IRWIN® Sliding Bevel with high quality, long life stainless steel blades. Designed for free and easy movement and positive locking positions.

Accurate square tolerance 0.1/100mm, blade thickness 1.25mm.


Type Sliding Bevels
Length 250mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot