IRWIN® 10502855 Step Drill Bit 5-28.3 mm (10 Hole)

MPN
10502855
Brand
IRWIN
EAN-13
0038548111940
Order Code
96-3586
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £110.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Irwin Step Drill Bits are designed for precise drilling in thin materials and have a single flute for maximum drilling control into sheet metal. Their unique flute design ensures perfect round holes in sheet metal. A fluted shank also prevents the drill bit from slipping in the chuck, along with a self centring point that will not walk and eliminates centre punching.

Made from industrial grade M7 high-speed steel.

Irwin Step Drill Bit.

Number of hole sizes: 10.
Hole diameters: 5, 7.5, 10, 12.5, 15.2, 18.6, 20.4, 22.5, 25.5 and 28.3mm.


Type Step drill

Reviews

Be the first to submit a review

Trustpilot