IRWIN® 10502761 Wood Auger Drill Bit 18 x 191mm

MPN
10502761
Brand
IRWIN
EAN-13
5709131133698
Order Code
96-2328
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Irwin auger wood drill bit has been designed for all general wood boring and offers a superior performance. The single spur cutting edge scribes the circumference of the hole for a smoother quality finish. The hexagon shank prevents slipping in a drill chuck or bit extension.

The solid centre provides extra rigidity whilst boring, the self-feeding screw point provides faster boring in both soft and hard woods and the fully hardened body from tip to shank provides extra durability.

The Irwin IRW10502761 Auger drill bit has the following dimensions:
Drillbit diameter: 18.0mm
Total length: 191mm
Working Length: 126mm


Type Auger
Diameter 18mm
Overall Length 191mm

Reviews

Be the first to submit a review

Trustpilot