interBär 9632-380.01 eMobility Charging Cable 8m Type 2 22kW 3-Phase

MPN
9632-380.01
Brand
interBär
EAN-13
4011644007986
Order Code
09-5005
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The interBär 9632-380.01 eMobility charging cable is an 8-metre long cable designed for electric vehicle charging. Its robust design ensures reliable connectivity and efficient power transfer. This cable is ideal for residential or commercial EV charging stations.
Type eMobility charging cable
Cable Length 8m
Cable Colour Black
Charging capacity 22kW
Nominal Current 32A
Nominal Voltage 480V
Number of Phases 3-phase

Trustpilot