Garo GCS8EV40PME IP65 40A Type A RCBO + SPD PME FAULT DETECTION UNIT

MPN
GCS8EV40PME
Brand
Garo
Order Code
13-9535
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £175.76 £129.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 14 days

The GARO GCS8EV40PME IP65 40A Type A RCBO + SPD PME Fault Detection Unit protects against an electric shock in a single-phase installation. This is provided by a device that electrically disconnects the vehicle from the live conductors of the supply and from protective earth in accordance with Regulation 543.3.3.101(ii).

The device offers isolation in accordance with Table 537.4. Equivalent means of functionality could be included within the charging equipment.

Closing or resetting of the device shall be possible only if the voltage between line and neutral conductors is in the range 207 to 253 V rms.

For EV chargers with DC leakage protection
Warranty (Mechanical Components) 5 Years
Warranty (Electronic Components) 2 Years


  • Rated current: 40A
  • Rated voltage: 230 V AC
  • Frequency: 50/60 Hz
  • Rated Conditional Short Circuit: Annex ZB: 16kA rms at 250V
  • Main Device: 40A RCBO Type A
  • Additional Devices: PME Fault detection & Surge
  • Operation: 213V - 253V (4 seconds)
  • Degree of protection: IP65
  • Total number of ways: 8
  • Total Number of free ways: 0
  • Height (H): 231mm
  • Width (W): 238mm
  • Depth (D): 118mm
  • Ambient temperature (C): -25 to +55
  • Storage temperature (C): -35 to +55
  • Terminals: 25mm
  • Material: Metal
  • Standard: EN 61439-3
  • Compliance: BS 7671
Current Rating 40A
IP Rating IP65 (Outdoor)
Voltage Rating 240V AC
RCBO Yes
MCB No
Surge Protected Yes
Frequency 50/60 Hz
Material Metal
Maximum Current Rating 40A
Standard EN 61439-3
Standards EN 61439-3
Terminals 25mm
Type Fault Detection Unit
Window Type Transparent

Reviews

Be the first to submit a review

Trustpilot