Christmas Opening Hours and Delivery Dates here

interBär 20001015 NRGkick Wall Socket 32A 22kW Proprietary Connector

Order Code:

09-4904

Brand: interBär MPN: 20001015 EAN-13: 9120075710749
  • Quickly find another product in this range by Charging capacity:

    11kW 22kW
Qty Unit Price (Ex VAT)
1+ £118.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The interBär 20001015 is a robust wall socket designed for e mobility applications. It supports a current of 32 A with a power rating of 22 kW, making it suitable for high-capacity charging needs. Ideal for use in electric vehicle chargers, it ensures efficient energy transfer.
Colour Black
Type Wall socket
Charging capacity 22kW
Height 35mm
Length 160mm
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot