Inter-Tech 88885547 GH-01 Graphics card holder Anthracite

Order Code:

19-1075

Brand: Inter-Tech MPN: 88885547 EAN-13: 4260455646604
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Inter-Tech 88885547 GH-01 Graphics Card Holder in anthracite, is a specialised component designed to offer structural support for heavy graphics cards within computer systems. Constructed with durable materials, the holder prevents the sagging of graphics cards, thereby maintaining the integrity and performance of critical connections on the motherboard. This accessory is instrumental in high-demand engineering applications, where stability and reliability in equipment are paramount, such as in computer-aided design (CAD) workstations or 3D rendering systems. The robust design ensures compatibility with a wide range of case interiors, making it an essential addition for maintaining optimal operational conditions in professional computing environments.
Type Graphics card holder
Colour Anthracite
Depth 40mm
Design Height 140mm
Height 140mm
Product Type Graphics Card holder
Weight 105g
Width 100mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot