Inter-Tech 88882009 SL-500A PC power supply unit 500W black compact design

Order Code:

19-1065

Brand: Inter-Tech MPN: 88882009 EAN-13: 4260133120891
Qty Unit Price (Ex VAT)
1+ £29.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Inter-Tech 88882009, the SL-500A, is a PC power supply unit designed to deliver a reliable output of 500 watts in a compact format suitable for various computing applications. Its black, understated design ensures easy integration within diverse computer chassis, making it well-suited for custom-build desktops and upgrade scenarios. The unit provides stable voltage and current outputs, pivotal for maintaining system stability in both home and office computing environments. The SL-500A is designed to meet the demands of standard personal and workstation computers, ensuring efficient power distribution essential for operating multiple internal components. This power supply represents a practical choice for engineers seeking to balance performance, efficiency, and design compactness in power management solutions for computing systems.
Power Rating 0 - 500 W
+5V / DC 2.5A
-12V / DC 0.8A
20+4 Pin 2
3.3V DC 30A
5 V DC 30A
Colour Grey
Depth 140mm
Design Height 86mm
Dimensions (W x H x D) 150 x 86 x 140 mm
Fan Size 120mm
Height 86mm
Max. operating noise 25dB
Power supply 230V
Product Type PC power supply unit
PSU output power 500W
Type PC power supply unit
Weight 1.14kg
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot