Intenso 3720502 Buds Pro in-ear headphones Bluetooth white noise cancelling

MPN
3720502
Brand
Intenso
EAN-13
4034303034598
Order Code
16-6047
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/08/2026

Intenso 3720502 Buds Pro presents a robust solution for audio requirements with their advanced in-ear design specifically tailored for seamless integration with mobile devices through Bluetooth connectivity. These white headphones are engineered with active noise cancelling technology, ensuring an immersive sound experience by effectively reducing ambient noise. The Buds Pro are water-resistant, enhancing their durability and making them suitable for diverse environments, whether in professional settings or during outdoor activities. Designed to harmonise with the functionality needs of engineers and other technical professionals, they are particularly effective in noise-sensitive environments, allowing for clearer communication and focused attention on audio content. Their compatibility with a range of Bluetooth-enabled devices further solidifies their utility in various engineering applications requiring reliable and portable personal audio solutions.
Type In ear
Cable Length Wireless
Colour White
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Depth 55.1mm
Frequency Range 20 - 20.000Hz
Functions Noise cancelling
Headphone Features Water-resistant
Height 28.4mm
Max. battery life 9h
Max. Range 15m
Power Supply Rechargeable batteries (included)
Transfer Type Bluetooth® (1075101)
Weight 47g
Width 54.96mm

Reviews

Be the first to submit a review

Trustpilot