Integrity 601-0206 Low Linting Perforated Roll 450 Sheets - 1 Roll

MPN
601-0206
Brand
Integrity
Order Code
87-9538
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/06/2026

A roll of large, smooth, highly absorbent and durable perforated cleanroom wipes, suitable for general equipment wrap and wipe down. The wipes are chemically compatible with common cleaning and disinfecting solutions and are suitable for use in class 100 cleanrooms.


  • Polyester cellulose wipes
  • Low extractable levels and particle counts
  • Low particulate shedding
  • For use in cleanrooms, laboratories, electronic assembly etc.
  • Excellent chemical resistance
  • Autoclavable
  • Colour: white
  • 270mm x 380mm per sheet
  • Supplied as a roll of 450 sheets
Type Perforated wipes
Quantity 450
Colour White
Size 380 x 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot