INDRA Smart PRO 7.4Kw - Tethered T2 + Wifi Kit

MPN
SPRFGT2WG102
Brand
INDRA
Order Code
65-4246

Discontinued


This kit contains the Indra Smart PRO tethered charger with Type 2 connector and the Indra WiFi and Bluetooth dongle.

The Indra Smart PRO is the smartest 7.4kW AC Electric Vehicle charger available on the market. Smart by name, and smart by nature!

Fully-featured, the Smart PRO will ensure your EV charges at the optimum time, and is available when you need it to be. Market-leading range of smart features, including Indra App control, solar matching, dynamic load balancing and load curtailment.

Capable of delaying charging sessions to ensure they take place at the cheapest time. Fully-integrated with no need to install additional hardware or boxes. Tethered unit is provided at no additional cost.

Designed and made in the UK, with an in-house UK support team.

Access to the Indra App, which is designed to get the most out of your Smart PRO. Remotely updateable firmware to allow rapid deployment of new features, plus a 5-year product warranty as standard.


Product Description:Indra Smart PRO 7.4Kw Wall Mount Charger Plus WiFi / Bluetooth Dongle
Replenishh Order Code:65-4246
Supplier Code:SPRFGT2WG102
Product TypeAC Electric Vehicle Charger
Dimensions (H x W x D)420 x 200 x 130mm
Weight3.5kg (excluding cable)
Connector TypeType 2 Socket
Cable Length5m Tethered
Warranty5 Years - 2 Years additional warranty to Standard
Mounting OptionsWall
Mains Incoming SupplySingle Phase
Maximum Current (Amps)32A
Charging Power7.4kW
Standby Consumption<5W
Earth-Neutral Fault DetectionYes
DC Leakage protection IncludedYes
Overvoltage CategoryCAT III
Nominal frequency50Hz
Degree of protection (IP)IP66
Impact Strength (IK)IK10
Operating temperature- 30°C to 50°C
Number of Output Connectors1
EVHS OZEV ApprovedYes
WCS OZEV ApprovedNo
ConnectivityWifi | Bluetooth (Supplied) | 4G/GPRS Optional (65-4248)
User IdentificationPlug & Play | Indra App
User InterfaceIndra App | Charger LEDs
Charger Status InformationIndra App | Charger LEDs
Integrated Cable StorageYes
Charge Boost FeatureYes
Smart Mode ChargingYes
Energy MeterYes, not MID Approved
Dynamic Load BalancingYes, Bi-directional CT for load balancing included as Standard
Solar IntegrationYes, Bi-directional CT for solar matching included as Standard

PLEASE NOTE: Installers are required to complete the Replenishh | Indra Training before being given access to the Installer App to commission the Indra Smart Pro charger.



IK Rating IK10
IP Rating IP64
Number of Output Sockets 6 ~ 32A
Smartphone App Yes
Type Chargepoint & WiFi Dongle
Depth 130mm
Height 420mm
Rated power 7.4kW
Standby Consumption <5W
Width 200mm

Trustpilot