iiyama P1671HSC-B1 ProLite P1671HSC-B1 computer monitor 39.6 cm (15.6") 1920 x

MPN
P1671HSC-B1
Brand
iiyama
EAN-13
4948570126309
Order Code
70-2091
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stockBack-order availability date - 24/10/2026

Work anywhere with the iiyama ProLite P1670HSC‑B1, a 15.6″ portable Full HD IPS monitor weighing just 0.7 kg. Slim and light, it’s ideal for travel, remote work, or hot‑desking. Quick to set up, it offers two viewing angles (45° or 60°) and a leather cover that protects the screen and doubles as a stand. Built‑in speakers deliver clear audio for calls and media, removing the need for extra devices. A USB-C cable handles the display signal from your laptop to the monitor, while the crisp panel, flicker-free technology, and blue light reduction ensure comfort and productivity all day.
Size 16in
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot