igus 117.080.075.0 Easy Chain 1000mm

MPN
117.080.075.0
Brand
igus
EAN-13
2050001031921
Order Code
63-6016
View Full Product Range (3)

Discontinued


The igus 117.080.075.0 is a Fully Enclosed Energy Tube from the E-ChainSystem® Series. This e-chain can be used to protect cables and hoses against the hot metal debris, wood chips, dirt and dust generated in steel works, wood-processing plants, pulp factories, textile manufacturing, farming, coal-fired plants, and many other demanding environments.


  • Suitable for applications involving slow to medium speeds
  • Snap-open on both sides in the inner radius
  • Effective chip protection, even against hot metal chips
  • Smooth, chip-repellent exterior
  • Double stop dog for strong unsupported length
  • Snap-open from the side, covered pin/bore connection
  • Lateral glide surfaces for side-mounted operation
  • Snap-open from the side, covered pin/bore connection
  • Universal KMA mounting brackets with attachment capability on all sides
  • Snap-open lids along the inner or outer radius
  • Supplied in lengths of 1000mm
  • Supplied with an Inner Width of 80mm
  • Supplied with a Bending Radius of 75
  • Supplied with a Pitch of 30.5mm
  • Manufacturer's part: igus 117.080.075.0
Type Drag chain
Colour Black
Length 1m
Maximum Temperature +120°C
Min. temperature -40°C

Trustpilot