igus Series R117 Fully Enclosed Energy Tubes E-ChainSystem®

igus Brand: igus

A range of igus Fully Enclosed Energy Tubes from the E-ChainSystem® Series R117. This e-chain can be used to protect cables and hoses against the hot metal debris, wood chips, dirt and dust generated in steel works, wood-processing plants, pulp factories, textile manufacturing, farming, coal-fired plants, and many other demanding environments.

  • Suitable for applications involving slow to medium speeds
  • Snap-open on both sides in the inner radius
  • Effective chip protection, even against hot metal chips
  • Smooth, chip-repellent exterior
  • Double stop dog for strong unsupported length
  • Snap-open from the side, covered pin/bore connection
  • Lateral glide surfaces for side-mounted operation
  • Snap-open from the side, covered pin/bore connection
  • Universal KMA mounting brackets with attachment capability on all sides
  • Snap-open lids along the inner or outer radius
  • Manufacturer's part: igus E-ChainSystem® Series R117
Description Image Product Buy Pricing (Ex VAT) Length
igus 117.048.075.0 Easy Chain 1000mm
igus 117.048.075.0 Easy Chain 1000mm
Standard range
Order code: 63-6014
MPN: 117.048.075.0

3 in stock, despatched in 4 working days
1+ £62.49
Price per unit Ex VAT
1m
igus 117.080.145.0 Easy Chain 1000mm
igus 117.080.145.0 Easy Chain 1000mm
Standard range
Order code: 63-6017
MPN: 117.080.145.0

3 in stock, despatched in 4 working days
1+ £69.11
Price per unit Ex VAT
1m
Mftrs. Part No.Width (inner)Bend radius Width (external) Order code
117.025.145.025mm145mm 37mm 63-6013
117.048.075.048mm75mm 60mm 63-6014
117.048.145.048mm145mm 60mm 63-6015
117.080.075.080mm75mm 92mm 63-6016
117.080.145.080mm145mm 92mm 63-6017


Trustpilot