iFixit 145022-1 54 Bit Driver Kit

MPN
145022-1
Brand
iFixit
EAN-13
0639767179560
Order Code
60-2607

Discontinued


This 54-bit driver kit from iFixit has all standard sizes for the dissection of all current smartphones, laptops and multimedia devices.

Industry standard for service technicians and companies, these magnetic aluminium screwdrivers come with a rubber grip and ball bearing swivel head, while the flexible shaft extension hits hard to reach places. Elsewhere, the 60mm shaft extension can double as a T-handle for greater torque, while the 1/4in adaptor is ideal for use with standard 1/4in socket handles.

The pieces in the delivery include:

Pentalobe 5-star sizes 2/5/6
Slot 1, 1.5, 2, 2.5, 3, 3.5, 4mm
Phillips PH000/PH00/PH0/PH1/PH2
JIS sizes 000, 00, 0, 1
Torx T3, T4, T5, T6
Torx Tamper TR7, TR8, TR9, TR10, TR15, TR20
Allen SW 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 6mm


  • Ideal for both professionals and DIY enthusiasts
  • Comprehensive range
  • Colour-coded spinning caps
  • Manufacturer's part 145022-1

Also included in delivery: aluminium bit holder, flexible shaft extension, 60mm shaft extension, 1/4in adaptor, square # 0, # 1, # 2, triangle size 3mm, tri-wing sizes # 0, # 1, Allen nut SW 2.5/3/3.5/4/5mm, Sim card tray 0.8mm and magnet 4mm.

Trustpilot