IET Publishing Commentary to the Model Form of Contract 6th Edition

Order Code:

97-3550

Brand: IET Publishing MPN: PMPA108C ISBN: 978-1-78561-425-5
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £51.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2025

Commentary on Model Forms MF/1 (Revision 6).

This Commentary gives users practical help and guidance on the clauses of the MF/1 Conditions and the MF/1 contract documents and their interrelationship. The Commentary has been updated to include information from Revision 6 of MF/1, the latest in the series.

Users of MF/1 will find the Commentary an indispensable guide to using the form.


  • Author: IET Publications
  • Year: 2017
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 48
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-78561-425-5
  • Product code: PMPA108C
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot