IDEC Rotary Switches Rotary switch 621155

IDEC Brand: IDEC
The components described are IDEC rotary switches suitable for use at 220V, featuring multiple positions and offering varying current ratings, with some models providing ingress protection.
Description Image Product Buy Pricing (Ex VAT) Contact Type Dim Functions Height IP Rating Length Material Recess Diameter Switch postions Switching angle Switching current (max.) Width Type Casing/button Colour Lighting Type Operation type Switch/button features Switching Voltage
IDEC AS6H-2Y2P Rotary Switch 220V 1A 2 Positions 90° IP65 1pc
IDEC AS6H-2Y2P Rotary Switch 220V 1A 2 Positions 90° IP65 1pc
Standard range
Order code: 04-4569
MPN: AS6H-2Y2P

Despatched within 4 working days - 9 in stock
1+ £22.27
10+ £19.64
50+ £19.24
Price per unit Ex VAT
2 change-overs (L x W x H) 38.5 x 24 x 18 mm latch 18mm IP65 38.5mm Plastic 16mm 2 2 x 90 ° 1A 24mm Rotary switch Black None Lever (rotary) Protruding 220V
IDEC AS6M-2KT2PB Rotary Switch 220V 5A 2 Positions 1pc
IDEC AS6M-2KT2PB Rotary Switch 220V 5A 2 Positions 1pc
Standard range
Order code: 04-4570
MPN: AS6M-2KT2PB

Despatched within 4 working days - 4 in stock
1+ £36.25
10+ £33.89
50+ £31.63
Price per unit Ex VAT
2 change-overs (L x W x H) 38.5 x 24 x 18 mm latch 18mm 38.5mm Plastic 16.2mm 2 5A 24mm Rotary switch Black None Lever (rotary) Protruding 220V
IDEC LB1S-2LT6 Rotary Switch 220V 5A 2 Positions IP65 1pc
IDEC LB1S-2LT6 Rotary Switch 220V 5A 2 Positions IP65 1pc
Standard range
Order code: 04-4608
MPN: LB1S-2LT6

Despatched within 4 working days - 3 in stock
1+ £11.58
10+ £10.90
50+ £10.44
Price per unit Ex VAT
2 change-overs (L x W x H) 43.4 x 17.8 x 17.8 mm latch 17.8mm IP65 43.4mm Plastic 16.2mm 2 2 x 45 ° 5A 17.8mm Rotary switch Black None Lever (rotary) Protruding 220V
IDEC LB1S-3T6 Rotary Switch 220V 5A 3 Positions 3x45° IP65 1pc
IDEC LB1S-3T6 Rotary Switch 220V 5A 3 Positions 3x45° IP65 1pc
Standard range
Order code: 04-4609
MPN: LB1S-3T6

Despatched within 4 working days - 147 in stock
1+ £10.53
Price per unit Ex VAT
2 change-overs (L x W x H) 43.4 x 17.8 x 17.8 mm latch 17.8mm IP65 43.4mm Plastic 16.2mm 3 3 x 45 ° 5A 17.8mm Rotary switch Black None Lever (rotary) Protruding 220V
IDEC LB6MS-33T6 Rotary Switch 220V 5A 2 Positions IP65 1pc
IDEC LB6MS-33T6 Rotary Switch 220V 5A 2 Positions IP65 1pc
Standard range
Order code: 04-4616
MPN: LB6MS-33T6

Despatched within 4 working days - 34 in stock
1+ £16.83
Price per unit Ex VAT
3 change-overs (L x W x H) 43.4 x 17.8 x 17.8 mm momentary 17.8mm IP65 43.4mm 16mm 2 3 x 45 ° 5A 17.8mm Rotary switch Black None Lever (rotary) Protruding 220V

Trustpilot