IDEC LB1S-2LT6 Rotary Switch 220V 5A 2 Positions IP65 1pc

Image Representative of Range

IDEC LB1S-2LT6 Rotary Switch 220V 5A 2 Positions IP65 1pc

MPN
LB1S-2LT6
Brand
IDEC
EAN-13
2050007362722
Order Code
04-4608
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.58
10+ £10.90
50+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Idec manufactures the LB1S-2LT6 rotary switch, designed for a voltage of 220 V and a current of 5 A, featuring two 45-degree switch positions and an IP65 protection rating. This durable switch is suitable for applications requiring reliable manually operated control in machinery and equipment settings. It is ideal for environments where protection against dust and low-pressure water jets is necessary.
Type Rotary switch
Casing/button Colour Black
Contact Type 2 change-overs
Dim (L x W x H) 43.4 x 17.8 x 17.8 mm
Functions latch
Height 17.8mm
IP Rating IP65
Length 43.4mm
Lighting Type None
Material Plastic
Operation type Lever (rotary)
Recess Diameter 16.2mm
Switch postions 2
Switch/button features Protruding
Switching angle 2 x 45 °
Switching current (max.) 5A
Switching Voltage 220V
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot