IDEC LB1S-3T6 Rotary Switch 220V 5A 3 Positions 3x45° IP65 1pc

Image Representative of Range

IDEC LB1S-3T6 Rotary Switch 220V 5A 3 Positions 3x45° IP65 1pc

MPN
LB1S-3T6
Brand
IDEC
EAN-13
2050007362739
Order Code
04-4609
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

Idec manufactures the LB1S-3T6 rotary switch, which features a 220 V, 5 A rating and offers three switch positions each at 45-degree increments. The switch is protected with an IP65 rating, making it suitable for environments where dust and water resistance is necessary. This robust switch is typically used in industrial control panels and machine operations.
Type Rotary switch
Casing/button Colour Black
Contact Type 2 change-overs
Dim (L x W x H) 43.4 x 17.8 x 17.8 mm
Functions latch
Height 17.8mm
IP Rating IP65
Length 43.4mm
Lighting Type None
Material Plastic
Operation type Lever (rotary)
Recess Diameter 16.2mm
Switch postions 3
Switch/button features Protruding
Switching angle 3 x 45 °
Switching current (max.) 5A
Switching Voltage 220V
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot