IDEC LB6MS-33T6 Rotary Switch 220V 5A 2 Positions IP65 1pc

Image Representative of Range

IDEC LB6MS-33T6 Rotary Switch 220V 5A 2 Positions IP65 1pc

MPN
LB6MS-33T6
Brand
IDEC
EAN-13
2050007362821
Order Code
04-4616
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Idec rotary switch LB6MS-33T6 operates at 220 V and 5 A, with two to three positions set at 45-degree increments. It is rated IP65 for protection against dust and water jets. Typical applications include industrial machinery and control panels where durable and reliable switching is required.
Type Rotary switch
Casing/button Colour Black
Contact Type 3 change-overs
Dim (L x W x H) 43.4 x 17.8 x 17.8 mm
Functions momentary
Height 17.8mm
IP Rating IP65
Length 43.4mm
Lighting Type None
Operation type Lever (rotary)
Recess Diameter 16mm
Switch postions 2
Switch/button features Protruding
Switching angle 3 x 45 °
Switching current (max.) 5A
Switching Voltage 220V
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot