IDEC AS6M-2KT2PB Rotary Switch 220V 5A 2 Positions 1pc

Image Representative of Range

IDEC AS6M-2KT2PB Rotary Switch 220V 5A 2 Positions 1pc

MPN
AS6M-2KT2PB
Brand
IDEC
EAN-13
2050007361022
Order Code
04-4570
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Idec AS6M-2KT2PB rotary switch is designed with 220 V and 5 A capacity, featuring two switch positions. Manufactured by Idec, this switch is suitable for applications requiring robust and reliable control solutions. Ideal for use in industrial equipment, machinery, and control panels, it ensures efficient circuit management.
Type Rotary switch
Casing/button Colour Black
Contact Type 2 change-overs
Dim (L x W x H) 38.5 x 24 x 18 mm
Functions latch
Height 18mm
Length 38.5mm
Lighting Type None
Material Plastic
Operation type Lever (rotary)
Recess Diameter 16.2mm
Switch postions 2
Switch/button features Protruding
Switching current (max.) 5A
Switching Voltage 220V
Width 24mm

Reviews

Be the first to submit a review

Trustpilot