Idec Push-Button Switches Illuminated push button 621149

IDEC Brand: IDEC
The IDEC push buttons are durable and reliable components designed for various applications, offering features such as different modes of operation, illumination options, and weather-resistant IP65 ratings.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Illumination Casing/button Colour Colour Compatible with (details) Shape Type Switch Function Current Rating Mounting IP Rating Lighting Type Maximum Temperature Min. temperature Recess Diameter Switching Voltage
IDEC AL6H-M24P-G Lum. Push Button Green 250V 1A IP65 Momentary
IDEC AL6H-M24P-G Lum. Push Button Green 250V 1A IP65 Momentary
Standard range
Order code: 04-4564
MPN: AL6H-M24P-G

Despatched within 4 working days - 12 in stock
1+ £17.39
Price per unit Ex VAT
2 x Off/(On) Green Black/green Green Front-panel mounting Rectangular Illuminated push button 2 change-overs 1A Panel IP65 LED +55°C -25°C 16.2mm 250V
IDEC AL6M-M24P-R Illuminated Push Button Red 250V 1A IP65 Momentary
IDEC AL6M-M24P-R Illuminated Push Button Red 250V 1A IP65 Momentary
Standard range
Order code: 04-4565
MPN: AL6M-M24P-R

Despatched within 4 working days - 13 in stock
1+ £19.96
Price per unit Ex VAT
2 x Off/(On) Red Black/red Red Round Illuminated push button 2 change-overs 1A Panel IP65 LED +55°C -25°C 16.2mm 250V
IDEC AL6Q-A24P-G Push Button 250V 1A Green IP65 Latch On/On 1pc
IDEC AL6Q-A24P-G Push Button 250V 1A Green IP65 Latch On/On 1pc
Standard range
Order code: 04-4566
MPN: AL6Q-A24P-G

Despatched within 4 working days - 18 in stock
1+ £21.24
Price per unit Ex VAT
2 x On/On Green Black/green Green Square Illuminated push button 2 change-overs 1A Panel IP65 LED +55°C -25°C 16.2mm 250V
IDEC AL6Q-M24P-R Illuminated Push Button Red 250V 1A IP65 1pc
IDEC AL6Q-M24P-R Illuminated Push Button Red 250V 1A IP65 1pc
Standard range
Order code: 04-4567
MPN: AL6Q-M24P-R

Despatched within 4 working days - 13 in stock
1+ £21.61
Price per unit Ex VAT
2 x Off/(On) Red Black/red Red Square Illuminated push button 2 change-overs 1A Panel IP65 LED +55°C -25°C 16.2mm 250V

Trustpilot