IDEC AL6Q-M24P-R Illuminated Push Button Red 250V 1A IP65 1pc

Image Representative of Range

IDEC AL6Q-M24P-R Illuminated Push Button Red 250V 1A IP65 1pc

MPN
AL6Q-M24P-R
Brand
IDEC
EAN-13
2050007360971
Order Code
04-4567
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Idec AL6Q-M24P-R is an illuminated push button rated for 250 V and 1 A, featuring a red momentary operation with two off/(on) positions. It offers robust protection with an IP65 rating, making it suitable for harsh environments. Typically used in industrial control panels, this switch provides clear visual indication and reliable performance.
Type Illuminated push button
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 1A
Mounting Panel
Illumination Red
Casing/button Colour Black/red
Colour Red
IP Rating IP65
Lighting Type LED
Maximum Temperature +55°C
Min. temperature -25°C
Recess Diameter 16.2mm
Shape Square
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot