IDEC AL6Q-A24P-G Push Button 250V 1A Green IP65 Latch On/On 1pc

Image Representative of Range

IDEC AL6Q-A24P-G Push Button 250V 1A Green IP65 Latch On/On 1pc

MPN
AL6Q-A24P-G
Brand
IDEC
EAN-13
2050007360964
Order Code
04-4566
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Idec AL6Q-A24P-G is an illuminated push button switch with a green colour, designed for applications up to 250 V and 1 A. It features a 2 x On/On latch mechanism, making it suitable for control panels and machinery operation. With an IP65 rating, this switch is ideal for environments where dust and water resistance is required.
Type Illuminated push button
Contact Configuration 2 x On/On
Switch Function 2 change-overs
Current Rating 1A
Mounting Panel
Illumination Green
Casing/button Colour Black/green
Colour Green
IP Rating IP65
Lighting Type LED
Maximum Temperature +55°C
Min. temperature -25°C
Recess Diameter 16.2mm
Shape Square
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot