IDEC AL6H-M24P-G Lum. Push Button Green 250V 1A IP65 Momentary

Image Representative of Range

IDEC AL6H-M24P-G Lum. Push Button Green 250V 1A IP65 Momentary

MPN
AL6H-M24P-G
Brand
IDEC
EAN-13
2050007360933
Order Code
04-4564
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.19 £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Idec AL6H-M24P-G switch is an illuminated push button designed for momentary operation at 250 V and 1 A. It features a green light, an IP65 rating for protection against dust and water, and is commonly used in control panels and machinery. This high-quality switch is suitable for both commercial and industrial applications.
Type Illuminated push button
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 1A
Mounting Panel
Illumination Green
Casing/button Colour Black/green
Colour Green
Compatible with (details) Front-panel mounting
IP Rating IP65
Lighting Type LED
Maximum Temperature +55°C
Min. temperature -25°C
Recess Diameter 16.2mm
Shape Rectangular
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot