IDEC AL6M-M24P-R Illuminated Push Button Red 250V 1A IP65 Momentary

Image Representative of Range

IDEC AL6M-M24P-R Illuminated Push Button Red 250V 1A IP65 Momentary

MPN
AL6M-M24P-R
Brand
IDEC
EAN-13
2050007360957
Order Code
04-4565
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.63 £19.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Idec AL6M-M24P-R is an illuminated push button switch suitable for use in environments requiring IP65 protection. It operates at 250 V and 1 A with a momentary action, offering two Off/(On) functions, and features a highly visible red button. Common applications include control panels and industrial machinery where reliable, quick manual operation is needed.
Type Illuminated push button
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 1A
Mounting Panel
Illumination Red
Casing/button Colour Black/red
Colour Red
IP Rating IP65
Lighting Type LED
Maximum Temperature +55°C
Min. temperature -25°C
Recess Diameter 16.2mm
Shape Round
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot