IDEC PS5R-VB12 PSU, 12VDC, 15W, 1.3A, DIN Rail Mounting

MPN
PS5R-VB12
Brand
IDEC
Order Code
32-8681
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £33.14
3+ £31.00 £29.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 3 days

The IDEC PS5R-VB12 is a compact DIN rail power supply designed to deliver reliable 12V DC output with a 15W power rating. Its slim 22.5mm-wide space-saving design makes it ideal for use in tight or complex panel layouts, while the innovative screw-up terminal structure simplifies wiring and reduces installation time. The unit accepts a wide 100–240V AC input range and can be mounted in six different orientations, providing flexibility for a variety of control panel layouts. Built for industrial environments, the PS5R-VB12 meets major international safety and EMC standards, including CE compliance, EN61204-3 Class B EMC requirements. With a robust design, it is ideal for factory automation systems, machinery control panels, process control equipment, material handling systems, and other industrial applications requiring a dependable 12V DC power source.
  • Compact Din Rail PSU
  • Screw terminals, for quick connection of ring terminals
  • Slim design power supplies with width of 22.5mm
  • Mounting possible in 6 directions
  • Direct mounting on panels, using direct mounting brackets
  • CE marking compliant. (Low Voltage Directive, EMC Directive, RoHS Directive)
  • UL (UL508, UL1310 Class 2 ANSI/ISA 12.12.01), c-UL (CSA C22.2 No.107.1, 213, 223), TUV SUD (EN60950-1, EN50178) certified
  • Compliant with EN61204-3 (DC power supply EMC standard Class B)
  • Warranty period: 5 years
Type PS5R-V Series
Nominal value output current 1 1.3A
Number of Outputs 1
Power Rating 15W
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Built-in width 22.5mm
Depth 95mm
Dimensions (L x W x H) 95 x 22.5 x 90mm
Height 90mm
Input Voltage 85-264 V AC/100-370 V DCV
Inputs 1
IP Rating IP20
Max. output current 1 1.3A
Nominal value output voltage 1 12V
Operating Temperature -25 to +75°C
Output voltage stabilized 12V
Product Type Rail mounted PSU (DIN)
Rated supply voltage AC 60 Hz 12V
Rated supply voltage DC 12V
Voltage type (supply voltage) 12V
Warranty 5Year
Weight 140g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot