IDEC Power Supplies-Open & DIN Power Supply Units PS5R-V Compact Series 653315

IDEC Brand: IDEC

The IDEC PS5R Series comprises a range of compact DIN rail mount power supply units designed for flexible installation in control panels and industrial equipment. Their space-saving design allows them to be mounted in six different directions, making them ideal for tight or complex panel layouts. Built for reliability and stable output, they provide consistent power performance for a wide range of automation and control applications.

Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Power Rating 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Content Depth Dimensions (L x W x H) Height Max. output current 1 Maximum input voltage [DC] Maximum Operating Temperature Min. operating temperature (derating) Nominal value output voltage 1 Nominal value output voltage 1 [DC] Minimum Input Voltage [AC] Nominal value output voltage 2 Operating Temperature Nominal value output voltage 3 Output voltage stabilized
IDEC PS5R-VB05 PSU, 5VDC, 10W, 2A, DIN Rail Mounting
IDEC PS5R-VB05 PSU, 5VDC, 10W, 2A, DIN Rail Mounting
Standard range
Order code: 32-8680
MPN: PS5R-VB05

Despatched same day - 10 in stockAdditional quantity lead time 3 days
1+ £33.12
3+ £29.33
Price per unit Ex VAT
2A 10W 5V 5V 5V 95mm 95 x 22.5 x 90mm 90mm 2A 5V -25 to +75°C 5V
IDEC PS5R-VB12 PSU, 12VDC, 15W, 1.3A, DIN Rail Mounting
IDEC PS5R-VB12 PSU, 12VDC, 15W, 1.3A, DIN Rail Mounting
Standard range
Order code: 32-8681
MPN: PS5R-VB12

Despatched same day - 10 in stockAdditional quantity lead time 3 days
1+ £33.14
3+ £29.36
Price per unit Ex VAT
1.3A 15W 12V 12V 12V 95mm 95 x 22.5 x 90mm 90mm 1.3A 12V -25 to +75°C 12V
IDEC PS5R-VB24 PSU, 24VDC, 15W, 0.625A, DIN Rail Mounting
IDEC PS5R-VB24 PSU, 24VDC, 15W, 0.625A, DIN Rail Mounting
Standard range
Order code: 16-5672
MPN: PS5R-VB24

Despatched same day - 10 in stockAdditional quantity lead time 4 months
1+ £47.05
Price per unit Ex VAT
15W 24V 24V 24V 1 95mm 95 x 22.5 x 90mm 90mm 0.65A 24V 24V -25 to +75°C 24V 24V
IDEC PS5R-VC12 PSU, 12VDC, 30W, 2.5A, DIN Rail Mounting
IDEC PS5R-VC12 PSU, 12VDC, 30W, 2.5A, DIN Rail Mounting
Standard range
Order code: 16-5673
MPN: PS5R-VC12

Despatched same day - 10 in stockAdditional quantity lead time 4 months
1+ £51.60
Price per unit Ex VAT
2.5A 30W 12V 12V 12V 1 95mm 95 x 22.5 x 90mm 90mm 2.5A -25°C 12V -25 to +70°C 12V
IDEC PS5R-VC24 PSU, 24VDC, 30W, 1.25A, DIN Rail Mounting
IDEC PS5R-VC24 PSU, 24VDC, 30W, 1.25A, DIN Rail Mounting
Standard range
Order code: 16-5674
MPN: PS5R-VC24

Despatched same day - 10 in stockAdditional quantity lead time 4 months
1+ £51.75
Price per unit Ex VAT
1.3A 30W 24V 24V 24V 1 95mm 95 x 22.5 x 90mm 90mm 1.3A -25°C 24V -25 to +70°C 24V
IDEC PS5R-VD24 PSU, 24VDC, 60W, 2.5A, DIN Rail Mounting
IDEC PS5R-VD24 PSU, 24VDC, 60W, 2.5A, DIN Rail Mounting
Standard range
Order code: 16-5675
MPN: PS5R-VD24

Despatched same day - 10 in stockAdditional quantity lead time 4 months
1+ £56.34
Price per unit Ex VAT
2.5A 60W 24V 24V 24V 1 108mm 108 x 36 x 95mm 95mm 2.5A -25°C 24V -25 to +70°C 24V
IDEC PS5R-VE24 PSU, 24VDC, 90W, 3.75A, DIN Rail Mounting
IDEC PS5R-VE24 PSU, 24VDC, 90W, 3.75A, DIN Rail Mounting
Standard range
Order code: 16-5676
MPN: PS5R-VE24

Despatched same day - 10 in stockAdditional quantity lead time 4 months
1+ £99.80
Price per unit Ex VAT
3.75A 90W 24V 24V 24V 1 110mm 108 x 36 x 95mm 95mm 3.75A -25°C 24V -25 to +65°C 24V
IDEC PS5R-VF24 PSU, 24VDC, 120W, 5A, DIN Rail Mounting
IDEC PS5R-VF24 PSU, 24VDC, 120W, 5A, DIN Rail Mounting
Standard range
Order code: 16-5677
MPN: PS5R-VF24

Despatched same day - 10 in stockAdditional quantity lead time 4 months
1+ £102.92
Price per unit Ex VAT
5A 120W 24V 24V 24V 1 121mm 121 x 46 x 115mm 115mm 5A -25°C 24V -25 to +65°C 24V
IDEC PS5R-VG24 PSU, 24VDC, 240W, 10A, DIN Rail Mounting
IDEC PS5R-VG24 PSU, 24VDC, 240W, 10A, DIN Rail Mounting
Standard range
Order code: 04-4644
MPN: PS5R-VG24

Despatched same day - 10 in stockAdditional quantity lead time 4 months
1+ £193.37
Price per unit Ex VAT
10A 240W 24V 24V 24V 125mm 125 x 60 x 125mm 125mm 10A 264V +65°C -25°C 24V 85V 24V -25 to +65°C 24V 24V

Trustpilot