Idec Modular Switches Pushbutton 631703

IDEC Brand: IDEC
The collection of IDEC pushbutton switches is characterised by planar design and includes a variety of colours and high-quality construction.
Description Image Product Buy Pricing (Ex VAT) Factory colour Bulb Type Lighting Type Misc Attribute 2 Misc Attribute 1 Switch/button features Type Connection IP Rating Switch Function Maximum Temperature Min. temperature Print motif Recess Diameter
IDEC YW1B-M1B Pushbutton Planar Black 1 piece
IDEC YW1B-M1B Pushbutton Planar Black 1 piece
Standard range
Order code: 12-1331
MPN: YW1B-M1B

Despatched same day - 100 in stockAdditional quantity lead time 6 months
2+ £2.46
10+ £1.78
50+ £1.28
Price per unit Ex VAT
Black None flat Planar Pushbutton External contact IP65 (on front)/IP20 (on back) Momentary +55°C -20°C None 22mm
IDEC YW1B-M1G YW Series Pushbutton Green Planar 1 piece
IDEC YW1B-M1G YW Series Pushbutton Green Planar 1 piece
Standard range
Order code: 12-1332
MPN: YW1B-M1G

Despatched same day - 100 in stockAdditional quantity lead time 6 months
2+ £2.49
10+ £1.79
50+ £1.28
Price per unit Ex VAT
Green None flat Planar Pushbutton External contact IP65 (on front)/IP20 (on back) Momentary +55°C -20°C None 22mm
IDEC YW1B-M1R Pushbutton Planar Red 1 piece High-Quality Switch
IDEC YW1B-M1R Pushbutton Planar Red 1 piece High-Quality Switch
Standard range
Order code: 12-1333
MPN: YW1B-M1R

Despatched same day - 100 in stockAdditional quantity lead time 6 months
2+ £2.49
10+ £1.79
50+ £1.28
Price per unit Ex VAT
Red None flat Planar Pushbutton External contact IP65 (on front)/IP20 (on back) Momentary +55°C -20°C None 22mm
IDEC YW1B-M1S Pushbutton Planar Blue 1 Piece
IDEC YW1B-M1S Pushbutton Planar Blue 1 Piece
Standard range
Order code: 12-1334
MPN: YW1B-M1S

Despatched same day - 50 in stockAdditional quantity lead time 6 months
2+ £2.41
10+ £1.76
50+ £1.28
Price per unit Ex VAT
Blue None flat Planar Pushbutton External contact IP65 (on front)/IP20 (on back) Momentary +55°C -20°C None 22mm
IDEC YW1L-MF00 YW1L Pushbutton Protruding Sleeve Black 1 piece
IDEC YW1L-MF00 YW1L Pushbutton Protruding Sleeve Black 1 piece
Standard range
Order code: 12-1336
MPN: YW1L-MF00

Despatched same day - 250 in stockAdditional quantity lead time 6 months
2+ £2.71
10+ £2.09
50+ £1.61
Price per unit Ex VAT
Black LED (monochrome) Area illumination With collar, above Protruding sleeve Pushbutton External contact IP65 (on front)/IP20 (on back) Momentary +55°C -20°C None 22mm

Trustpilot