IDEC YW1B-M1G YW Series Pushbutton Green Planar 1 piece

MPN
YW1B-M1G
Brand
IDEC
EAN-13
2050001543530
Order Code
12-1332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockAdditional quantity lead time 6 months

Idec manufactures the YW1B-M1G pushbutton, notable for its planar green design. This switch is typically used in control panels and machinery for activating or deactivating functions. It is valued for its durability and reliable performance in industrial environments.
Switch Function Momentary
Type Pushbutton
IP Rating IP65 (on front)/IP20 (on back)
Connection External contact
Factory colour Green
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 2 flat
Print motif None
Recess Diameter 22mm
Switch/button features Planar

Reviews

Be the first to submit a review

Trustpilot